
6D27 | |
|---|---|
DigiKey Part Number | 6D27-ND |
Manufacturer | |
Manufacturer Product Number | 6D27 |
Description | FUSE CRTRDGE 6A 500VAC FUSE LINK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Packaging Bulk | Class D |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Fuse Link |
Fuse Type Cartridge | Size / Dimension 0.846" Dia x 1.969" L (21.50mm x 50.00mm) |
Current Rating (Amps) 6A | Melting I²t 100.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €20.70760 | €517.69 |
| Unit Price without VAT: | €20.70760 |
|---|---|
| Unit Price with VAT: | €24.84912 |

