
50LET | |
|---|---|
DigiKey Part Number | 2041-50LET-ND |
Manufacturer | |
Manufacturer Product Number | 50LET |
Description | FUSE CARTRIDGE 50A 240VAC/150VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50A 280 VAC 150 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 280 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.697" Dia x 1.032" L (17.70mm x 26.20mm) | |
Melting I²t | 100.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €111.09000 | €111.09 |
| 5 | €92.11800 | €460.59 |
| 10 | €84.94500 | €849.45 |
| 50 | €70.24980 | €3,512.49 |
| 100 | €64.66930 | €6,466.93 |
| Unit Price without VAT: | €111.09000 |
|---|---|
| Unit Price with VAT: | €133.30800 |

