Image for 16541-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16541-2

DigiKey Part Number
16541-2-ND
Manufacturer
Manufacturer Product Number
16541-2
Description
PWR DISTRIB BLOCK 2POS 380A 600V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
2 Pole Power Distribution Block 380 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
21
Manufacturer
Eaton - Bussmann Electrical Division
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
1/4" Quick Connects
Packaging
Bulk
Line Side Wire/Stud Size
500MCM (kcmil) - #6CU/AL
Part Status
Active
Load Side Wire/Stud Size
6 - #14CU/AL
Type
Power Distribution Block
Voltage - Rated
600 V
Number of Poles
2
Current Rating (Amps)
380 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€842.63000€842.63
Manufacturers Standard Package
Unit Price without VAT:€842.63000
Unit Price with VAT:€1,011.15600