16280-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16280-1

DigiKey Part Number
16280-1-ND
Manufacturer
Manufacturer Product Number
16280-1
Description
POWER STUD BLOCK 1POS 175A 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1 Pole Power Stud Terminal Block 175 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Type
Power Stud Terminal Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Line Side Connection Type
Screw Connection
Load Side Connection Type
Stud
Line Side Wire/Stud Size
2/0 - #14CU/AL
Load Side Wire/Stud Size
1/4 - 20x3/4 Stud
Voltage - Rated
600 V
Current Rating (Amps)
175 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€74.02000€74.02
10€54.91600€549.16
48€47.66583€2,287.96
96€45.50948€4,368.91
144€44.47549€6,404.47
Manufacturers Standard Package
Unit Price without VAT:€74.02000
Unit Price with VAT:€88.82400