9205089C1253 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: €65.21000
Datasheet
New at DigiKey
SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9205089C1253

DigiKey Part Number
4627-9205089C1253-ND
Manufacturer
Manufacturer Product Number
9205089C1253
Description
CONN SMP PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
0.047" Flexible
Mfr
Fastening Type
Snap-On
Packaging
Bag
Frequency - Max
40 GHz
Part Status
Active
Number of Ports
1
Connector Style
Features
Limited Detent
Connector Type
Plug, Male Pin
Housing Color
Silver
Contact Termination
Solder
Center Contact Material
Beryllium Copper
Shield Termination
Solder
Body Material
Stainless Steel
Impedance
50 Ohms
Center Contact Plating
Gold
Mounting Type
Panel Mount
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Feature
Flange
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF1211-6021Amphenol SV Microwave0SF1211-6021-ND€65.21000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€9.46000€9.46
10€8.03800€80.38
100€6.83200€683.20
1.000€5.80834€5,808.34
Manufacturers Standard Package
Unit Price without VAT:€9.46000
Unit Price with VAT:€11.35200