
9204746C1169 | |
|---|---|
DigiKey Part Number | 4627-9204746C1169-ND |
Manufacturer | |
Manufacturer Product Number | 9204746C1169 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9204731C1154 | Ease Electronics | 30 | 4627-9204731C1154-ND | €23.34000 | Parametric Equivalent |
| 9204747C1170 | Ease Electronics | 30 | 4627-9204747C1170-ND | €23.34000 | Parametric Equivalent |
| 0732510552 | Molex | 787 | WM9518-ND | €5.89000 | Parametric Equivalent |
| 132201 | Amphenol RF | 51 | ACX1826-ND | €12.08000 | Parametric Equivalent |
| 142-0694-101 | Cinch Connectivity Solutions Johnson | 219 | J607-ND | €15.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.36000 | €20.36 |
| 10 | €17.30800 | €173.08 |
| 100 | €14.71330 | €1,471.33 |
| Unit Price without VAT: | €20.36000 |
|---|---|
| Unit Price with VAT: | €24.43200 |

