
4205417C047 | |
|---|---|
DigiKey Part Number | 4627-4205417C047-ND |
Manufacturer | |
Manufacturer Product Number | 4205417C047 |
Description | CONN SMB JACK 50 OHM TR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Gold | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.62000 | €3.62 |
| 10 | €3.07800 | €30.78 |
| 25 | €2.88520 | €72.13 |
| 50 | €2.74760 | €137.38 |
| 100 | €2.61630 | €261.63 |
| 250 | €2.45248 | €613.12 |
| 500 | €2.33542 | €1,167.71 |
| 1.000 | €2.22403 | €2,224.03 |
| 2.500 | €2.08492 | €5,212.30 |
| Unit Price without VAT: | €3.62000 |
|---|---|
| Unit Price with VAT: | €4.34400 |

