Image for EUS-704.007.2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EUS-704.007.2

DigiKey Part Number
EUS-704.007.2-ND
Manufacturer
Manufacturer Product Number
EUS-704.007.2
Description
LED PNL IND 29MM SRW TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Screw Terminal
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
Red
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
29.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€24.39800€121.99
Unit Price without VAT:€24.39800
Unit Price with VAT:€29.27760