Configurable Switch Lamp Incandescent Clear 60V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-1220.1179

DigiKey Part Number
1948-1101-ND
Manufacturer
Manufacturer Product Number
10-1220.1179
Description
CONFIG SW LAMP INCAND CLEAR 60V
Customer Reference
Detailed Description
Configurable Switch Lamp Incandescent Clear 60V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
Incandescent
Color
Clear
Voltage
60V
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.56000€8.56
10€7.38800€73.88
25€6.96680€174.17
50€6.66340€333.17
100€6.37270€637.27
250€6.00728€1,501.82
500€5.74418€2,872.09
1.000€5.49213€5,492.13
Manufacturers Standard Package
Unit Price without VAT:€8.56000
Unit Price with VAT:€10.27200