



260-5-BR | |
|---|---|
DigiKey Part Number | 5519-260-5-BR-ND |
Manufacturer | |
Manufacturer Product Number | 260-5-BR |
Description | THREAD INSERT 0.44"DIA X 0.56"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Yellow 0.44" Dia x 0.56" H (11.1mm x 14.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.44" Dia x 0.56" H (11.1mm x 14.3mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 5 | €0.67400 | €3.37 |
| 10 | €0.62800 | €6.28 |
| 30 | €0.56500 | €16.95 |
| 50 | €0.53960 | €26.98 |
| 100 | €0.50820 | €50.82 |
| 250 | €0.47184 | €117.96 |
| 500 | €0.44764 | €223.82 |
| 1.000 | €0.42600 | €426.00 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96000 |

