260-M8-BR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
260-M8-BR
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

260-4-BR

DigiKey Part Number
5519-260-4-BR-ND
Manufacturer
Manufacturer Product Number
260-4-BR
Description
INSERT YELLOW 0.38"DIA X 0.50" H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Insert Yellow 0.38" Dia x 0.50" H (9.5mm x 12.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.38" Dia x 0.50" H (9.5mm x 12.7mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.57000€0.57
5€0.47600€2.38
10€0.44200€4.42
25€0.40440€10.11
50€0.37880€18.94
100€0.35610€35.61
250€0.32980€82.45
500€0.31234€156.17
1.000€0.29672€296.72
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.68400