Insert Yellow 0.44" Dia x 0.63" H (11.1mm x 15.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert Yellow 0.44" Dia x 0.63" H (11.1mm x 15.9mm)
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

240-6-BR

DigiKey Part Number
5519-240-6-BR-ND
Manufacturer
Manufacturer Product Number
240-6-BR
Description
INSERT YELLOW 0.44"DIA X 0.63" H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Insert Yellow 0.44" Dia x 0.63" H (11.1mm x 15.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.44" Dia x 0.63" H (11.1mm x 15.9mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€1.05000€1.05
5€0.88400€4.42
10€0.82600€8.26
30€0.74467€22.34
50€0.71160€35.58
100€0.67120€67.12
250€0.62424€156.06
500€0.59306€296.53
1.000€0.56515€565.15
Manufacturers Standard Package
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.26000