240-M4-CR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240-M4-CR
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

240-3-CR

DigiKey Part Number
5519-240-3-CR-ND
Manufacturer
Manufacturer Product Number
240-3-CR
Description
THREAD INSERT 0.25"DIA X 0.38"H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Press-In Threaded Insert Silver 0.25" Dia x 0.38" H (6.4mm x 9.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Press-In Threaded Insert
Color
Silver
Size / Dimension
0.25" Dia x 0.38" H (6.4mm x 9.5mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€2.33000€2.33
5€1.98200€9.91
10€1.85800€18.58
25€1.71320€42.83
50€1.61740€80.87
100€1.53180€153.18
250€1.43232€358.08
500€1.36618€683.09
1.000€1.30692€1,306.92
Manufacturers Standard Package
Unit Price without VAT:€2.33000
Unit Price with VAT:€2.79600