
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Strain Relief | |
For Use With/Related Products | RG-58 Cable | |
Body Material | Polyvinyl Chloride (PVC) | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 5 | €1.81800 | €9.09 |
| 10 | €1.78100 | €17.81 |
| 25 | €1.73480 | €43.37 |
| 50 | €1.70040 | €85.02 |
| 100 | €1.66670 | €166.67 |
| 250 | €1.62324 | €405.81 |
| 500 | €1.59110 | €795.55 |
| 1.000 | €1.55957 | €1,559.57 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.28000 |

