12.0" (304.80mm) Pico Hook To Pico Hook Test Lead 600VDC 1 Lead, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P704-12RED

DigiKey Part Number
461-1043-ND
Manufacturer
Manufacturer Product Number
P704-12RED
Description
PICO HOOK TO PICO HOOK 12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Pico Hook To Pico Hook Test Lead 600VDC 1 Lead, Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bulk
Part Status
Active
Configuration
Grabber, Hook to Grabber, Hook
1st Connector
Pico Hook
2nd Connector
Pico Hook
Cable Length
12.0" (304.80mm)
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
28 AWG
Voltage - Rated
600VDC
Current Rating (Amps)
1 A
Temperature Range
221°F (105°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.41000€8.41
5€8.02400€40.12
10€7.86500€78.65
25€7.65920€191.48
50€7.50780€375.39
100€7.35910€735.91
250€7.16696€1,791.74
500€7.02498€3,512.49
1.000€6.88575€6,885.75
Manufacturers Standard Package
Unit Price without VAT:€8.41000
Unit Price with VAT:€10.09200
Alternate Color
PICO HOOK TO PICO HOOK 12"
In-Stock: 8
Unit Price: €8.41000