


ESX10-TB-101-DC24V-12A-E | |
|---|---|
DigiKey Part Number | ESX10-TB-101-DC24V-12A-E-ND |
Manufacturer | |
Manufacturer Product Number | ESX10-TB-101-DC24V-12A-E |
Description | CIR BRKR SOLID STATE 12A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 12A AC 32 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ESX10-TB-101-DC24V-12A-E Models |
Category | Current Rating (Amps) 12A |
Manufacturer E-T-A | Voltage Rating - DC 32 V |
Series | Actuator Type Slide Switch |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Green, Orange, Red |
Mounting Type DIN Rail | Approval Agency ATEX, CSA C22.2 No 14, UL2367, UL508, UL Class I Div 2 |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €91.51000 | €91.51 |
| 5 | €75.89000 | €379.45 |
| 10 | €69.98500 | €699.85 |
| 50 | €57.88960 | €2,894.48 |
| 100 | €53.29750 | €5,329.75 |
| Unit Price without VAT: | €91.51000 |
|---|---|
| Unit Price with VAT: | €109.81200 |

