
9510-M213-P1F0-Z0R2G5-705 | |
|---|---|
DigiKey Part Number | 9510-M213-P1F0-Z0R2G5-705-ND |
Manufacturer | |
Manufacturer Product Number | 9510-M213-P1F0-Z0R2G5-705 |
Description | CIR BRKR MAG 24VDC PUSH-PULL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 5 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic |
Manufacturer E-T-A | Voltage Rating - AC 5 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €94.95500 | €949.55 |
| Unit Price without VAT: | €94.95500 |
|---|---|
| Unit Price with VAT: | €113.94600 |

