Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9510-G213-W4F1-Z0C2A1-20A | |
|---|---|
DigiKey Part Number | 9510-G213-W4F1-Z0C2A1-20A-ND |
Manufacturer | |
Manufacturer Product Number | 9510-G213-W4F1-Z0C2A1-20A |
Description | CIRC BRKR SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 20A 5 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer E-T-A | Voltage Rating - AC 5 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9510-G213-J1F1-B0R2S1-20A | E-T-A | 0 | 9510-G213-J1F1-B0R2S1-20A-ND | €102.71000 | Parametric Equivalent |
| 9510-G213-J3F1-B2C2B1-20A | E-T-A | 0 | 9510-G213-J3F1-B2C2B1-20A-ND | €117.93300 | Parametric Equivalent |
| 9510-G213-J3F1-B2R2B1-20A | E-T-A | 0 | 9510-G213-J3F1-B2R2B1-20A-ND | €110.48300 | Parametric Equivalent |
| 9510-G213-P1F0-Z0R2G1-20A | E-T-A | 0 | 9510-G213-P1F0-Z0R2G1-20A-ND | €89.57500 | Parametric Equivalent |
| 9510-G213-P1F0-Z0R2R5-20A | E-T-A | 0 | 9510-G213-P1F0-Z0R2R5-20A-ND | €93.07800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €108.23600 | €1,082.36 |
| Unit Price without VAT: | €108.23600 |
|---|---|
| Unit Price with VAT: | €129.88320 |


