8345-X01A-V3T1-DB1B2B-10A-V is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €74.92300
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €90.23000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €436.45000
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8345-X01A-V3T1-DB1B2B-10A-V

DigiKey Part Number
8345-X01A-V3T1-DB1B2B-10A-V-ND
Manufacturer
Manufacturer Product Number
8345-X01A-V3T1-DB1B2B-10A-V
Description
CIR BRKR THRM 10A
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
E-T-A
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
80 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Obsolete
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8345-B01A-P0M0-DB2B1B-10AE-T-A08345-B01A-P0M0-DB2B1B-10A-ND€74.92300Parametric Equivalent
8345-F01Z-R0M1-DB1B2B-10AE-T-A08345-F01Z-R0M1-DB1B2B-10A-ND€90.23000Parametric Equivalent
8345-SR0110-10AE-T-A08345-SR0110-10A-ND€436.45000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes