Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8345-F23A-V3V2-282050-5A | |
|---|---|
DigiKey Part Number | 8345-F23A-V3V2-282050-5A-ND |
Manufacturer | |
Manufacturer Product Number | 8345-F23A-V3V2-282050-5A |
Description | CIRC BRKR HYDRAULIC MAGNETIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 415 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 5A |
Manufacturer E-T-A | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8345-B23A-L6M2-DB1B2B-5A | E-T-A | 0 | 8345-B23A-L6M2-DB1B2B-5A-ND | €225.73200 | Parametric Equivalent |
| 8345-C13A-U3M2-282003-5A | E-T-A | 0 | 8345-C13A-U3M2-282003-5A-ND | €342.48600 | Parametric Equivalent |
| 8345-C23A-U3T2-DB1B3B-5A | E-T-A | 0 | 8345-C23A-U3T2-DB1B3B-5A-ND | €235.86800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €302.94400 | €3,029.44 |
| Unit Price without VAT: | €302.94400 |
|---|---|
| Unit Price with VAT: | €363.53280 |


