Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8345-F01A-V3M1-DB1B1B-10A-V | |
|---|---|
DigiKey Part Number | 8345-F01A-V3M1-DB1B1B-10A-V-ND |
Manufacturer | |
Manufacturer Product Number | 8345-F01A-V3M1-DB1B1B-10A-V |
Description | CIRC BRKR HYDRAULIC MAGNETIC |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer E-T-A | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Obsolete | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8345-B01A-P0M0-DB2B1B-10A | E-T-A | 0 | 8345-B01A-P0M0-DB2B1B-10A-ND | €74.92300 | Parametric Equivalent |
| 8345-F01Z-R0M1-DB1B2B-10A | E-T-A | 0 | 8345-F01Z-R0M1-DB1B2B-10A-ND | €90.23000 | Parametric Equivalent |
| 8345-SR0110-10A | E-T-A | 0 | 8345-SR0110-10A-ND | €436.45000 | Parametric Equivalent |


