Circuit Breaker Thermal 7.5A 200 V AC 28 V DC Push-Pull Plunger Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 7.5A 200 V AC 28 V DC Push-Pull Plunger Panel Mount
Circuit Breaker Basics - Another Teaching Moment

583-G111-K1M1-A1S1U-7.5A

DigiKey Part Number
583-G111-K1M1-A1S1U-7.5A-ND
Manufacturer
Manufacturer Product Number
583-G111-K1M1-A1S1U-7.5A
Description
CIR BRKR THRM 7.5A 200VAC 28VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 7.5A 200 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
7.5A
Manufacturer
E-T-A
Voltage Rating - AC
200 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Push-Pull Plunger
Part Status
Active
Number of Poles
3
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€804.86000€804.86
Manufacturers Standard Package
Unit Price without VAT:€804.86000
Unit Price with VAT:€965.83200