Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

482-G600-K1M1-A1S0-30A | |
|---|---|
DigiKey Part Number | 482-G600-K1M1-A1S0-30A-ND |
Manufacturer | |
Manufacturer Product Number | 482-G600-K1M1-A1S0-30A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A 230 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer E-T-A | Voltage Rating - AC 230 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 482-G111-J1M1-B2S0-30A | E-T-A | 0 | 482-G111-J1M1-B2S0-30A-ND | €150.31000 | Parametric Equivalent |
| 482-G111-K1M1-A1S0-30A | E-T-A | 1 | 482-G111-K1M1-A1S0-30A-ND | €86.93000 | Parametric Equivalent |
| 482-G212-K1M1-A1S0-30A | E-T-A | 78 | 482-G212-K1M1-A1S0-30A-ND | €90.32000 | Parametric Equivalent |
| 482-G212-K1M1-F6S0-30A | E-T-A | 0 | 482-G212-K1M1-F6S0-30A-ND | €150.31000 | Parametric Equivalent |
| 482-G245-K1M1-G6S0-30A | E-T-A | 0 | 482-G245-K1M1-G6S0-30A-ND | €173.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €150.31000 | €150.31 |
| Unit Price without VAT: | €150.31000 |
|---|---|
| Unit Price with VAT: | €180.37200 |




