Circuit Breaker Thermal 500mA 230 V AC 28 V DC Push-Pull Plunger Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 500mA 230 V AC 28 V DC Push-Pull Plunger Panel Mount
Circuit Breaker Basics - Another Teaching Moment

482-G212-K1M1-A1S0-0.5A

DigiKey Part Number
482-G212-K1M1-A1S0-0.5A-ND
Manufacturer
Manufacturer Product Number
482-G212-K1M1-A1S0-0.5A
Description
CIR BRKR THRM 500MA 115VAC 28VDC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 500mA 230 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500mA
Manufacturer
E-T-A
Voltage Rating - AC
230 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Push-Pull Plunger
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€147.62000€147.62
5€122.38800€611.94
10€112.83900€1,128.39
50€93.27180€4,663.59
Manufacturers Standard Package
Unit Price without VAT:€147.62000
Unit Price with VAT:€177.14400