2210-S211-P1M1-Z141-5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €65.66000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €161.27400
Datasheet

Parametric Equivalent


E-T-A
In Stock: 1
Unit Price: €49.76000
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2210-S211-P1M1-Z141-5A

DigiKey Part Number
2210-S211-P1M1-Z141-5A-ND
Manufacturer
Manufacturer Product Number
2210-S211-P1M1-Z141-5A
Description
CIR BRK THRM-MAG 5A 250VAC/65VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 5A 480 V AC 65 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
E-T-A
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
65 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2210-S211-P1F2-Z141-5AE-T-A02210-S211-P1F2-Z141-5A-ND€65.66000Parametric Equivalent
2210-S211-P1M1-H111-5AE-T-A02210-S211-P1M1-H111-5A-ND€161.27400Parametric Equivalent
2210-S211-P1T1-Z141-5AE-T-A12210-S211-P1T1-Z141-5A-ND€49.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€66.57000€66.57
Manufacturers Standard Package
Unit Price without VAT:€66.57000
Unit Price with VAT:€79.88400