2210-S211-P1M1-H111-1A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


E-T-A
In Stock: 0
Unit Price: €66.57000
Datasheet
Circuit Breaker Thermal Magnetic 1A 480 V AC 65 V DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 1A 480 V AC 65 V DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

2210-S211-P1M1-H111-1A

DigiKey Part Number
2210-S211-P1M1-H111-1A-ND
Manufacturer
Manufacturer Product Number
2210-S211-P1M1-H111-1A
Description
CIR BRKR THRMMAG 1A 277VAC 65VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1A 480 V AC 65 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A
Manufacturer
E-T-A
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
65 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2210-S211-P1M1-Z141-1AE-T-A02210-S211-P1M1-Z141-1A-ND€66.57000MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€161.27400€1,612.74
Unit Price without VAT:€161.27400
Unit Price with VAT:€193.52880