Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-5700-IG1-K14-DD-051044-20A | |
|---|---|
DigiKey Part Number | 2-5700-IG1-K14-DD-051044-20A-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG1-K14-DD-051044-20A |
Description | CIR BRKR THRM 20A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer E-T-A | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Push-Push |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-5700-IG1-K10-DD-20A | E-T-A | 41 | 302-1291-ND | €34.63000 | Parametric Equivalent |
| 2-5700-IG1-K14-DD-20A | E-T-A | 9 | 2-5700-IG1-K14-DD-20A-ND | €35.20000 | Parametric Equivalent |
| 2-5700-IG1-P10-DD-20A | E-T-A | 96 | 302-1301-ND | €27.39000 | Parametric Equivalent |
| 2-5700-IG2-P10-DD-20A | E-T-A | 15 | 2-5700-IG2-P10-DD-20A-ND | €29.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €26.41600 | €264.16 |
| Unit Price without VAT: | €26.41600 |
|---|---|
| Unit Price with VAT: | €31.69920 |





