2-5700-IG1-K10-DD-000040-5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 40
Unit Price: €34.63000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 5
Unit Price: €31.13000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €27.70100
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: €23.82600
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5700-IG1-K10-DD-000040-5A

DigiKey Part Number
2-5700-IG1-K10-DD-000040-5A-ND
Manufacturer
Manufacturer Product Number
2-5700-IG1-K10-DD-000040-5A
Description
CIR BRKR THRM 5A 250VAC 50VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Push-Push
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-5700-IG1-K10-DD-5AE-T-A40302-1287-ND€34.63000Parametric Equivalent
2-5700-IG1-P10-DD-5AE-T-A5302-1297-ND€31.13000Parametric Equivalent
2-5700-IG2-K10-DD-5AE-T-A02-5700-IG2-K10-DD-5A-ND€27.70100Parametric Equivalent
2-5700-IG2-P10-DD-5AE-T-A02-5700-IG2-P10-DD-5A-ND€23.82600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€28.34800€283.48
Manufacturers Standard Package
Unit Price without VAT:€28.34800
Unit Price with VAT:€34.01760