1180-02-1A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


E-T-A
In Stock: 0
Unit Price: €23.22000
Datasheet
Circuit Breaker Thermal 1A 250 V AC 72 V DC Push-Push Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 1A 250 V AC 72 V DC Push-Push Holder
Circuit Breaker Basics - Another Teaching Moment

1180-02-1A

DigiKey Part Number
1180-02-1A-ND
Manufacturer
Manufacturer Product Number
1180-02-1A
Description
CIR BRKR THRM 1A 250VAC 72VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 1A 250 V AC 72 V DC Push-Push Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
72 V
Packaging
Bulk
Actuator Type
Push-Push
Part Status
Active
Number of Poles
1
Mounting Type
Holder
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, CQC, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1180-01-1AE-T-A0302-1326-ND€23.22000MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€33.37900€333.79
Unit Price without VAT:€33.37900
Unit Price with VAT:€40.05480