



TSJW-3.8-260-TR | |
|---|---|
DigiKey Part Number | EG6084TR-ND - Tape & Reel (TR) EG6084CT-ND - Cut Tape (CT) EG6084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSJW-3.8-260-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Washable | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | - | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.57700 | €5.77 |
| 25 | €0.53680 | €13.42 |
| 100 | €0.47880 | €47.88 |
| 250 | €0.44344 | €110.86 |
| 500 | €0.41880 | €209.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.37850 | €681.30 |
| 3.600 | €0.35964 | €1,294.70 |
| 5.400 | €0.34957 | €1,887.68 |
| 9.000 | €0.33784 | €3,040.56 |
| 12.600 | €0.33069 | €4,166.69 |
| 18.000 | €0.32359 | €5,824.62 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

