




TL9210AF260Q | |
|---|---|
DigiKey Part Number | EG2664TR-ND - Tape & Reel (TR) EG2664CT-ND - Cut Tape (CT) EG2664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL9210AF260Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL9210AF260Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 1.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.48700 | €4.87 |
| 25 | €0.45360 | €11.34 |
| 100 | €0.40520 | €40.52 |
| 250 | €0.37528 | €93.82 |
| 500 | €0.35434 | €177.17 |
| 1.000 | €0.33501 | €335.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.31740 | €634.80 |
| 4.000 | €0.30153 | €1,206.12 |
| 6.000 | €0.29304 | €1,758.24 |
| 10.000 | €0.28316 | €2,831.60 |
| 14.000 | €0.27713 | €3,879.82 |
| 20.000 | €0.27114 | €5,422.80 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |





