TL1105VF250QHT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 8.581
Unit Price: €0.31000
Datasheet
Image for TL1105VF250QHT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1105VF250QHT

DigiKey Part Number
141-TL1105VF250QHT-ND
Manufacturer
Manufacturer Product Number
TL1105VF250QHT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
PC Pin
Series
Outline
7.10mm x 6.55mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
250gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA), Nylon
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Length, Right Angle
3.85mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL1105VF250QE-Switch8.581EG2509-ND€0.31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.000€0.10553€527.65
Unit Price without VAT:€0.10553
Unit Price with VAT:€0.12664