TL1105QF160QSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 10.533
Unit Price: €0.34000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: €0.14953
Datasheet
Image for TL1105QF160QSL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1105QF160QSL

DigiKey Part Number
141-TL1105QF160QSL-ND
Manufacturer
Manufacturer Product Number
TL1105QF160QSL
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
15.85mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.10mm x 6.55mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.000€0.19893€994.65
Unit Price without VAT:€0.19893
Unit Price with VAT:€0.23872