




R1966FBLKBLKIF | |
|---|---|
DigiKey Part Number | EG5569-ND |
Manufacturer | |
Manufacturer Product Number | R1966FBLKBLKIF |
Description | SWITCH ROCKER SPST-NO 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1966FBLKBLKIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.00mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.62100 | €16.21 |
| 25 | €1.52880 | €38.22 |
| 50 | €1.46240 | €73.12 |
| 200 | €1.33810 | €267.62 |
| 400 | €1.27980 | €511.92 |
| 600 | €1.24685 | €748.11 |
| 1.000 | €1.20651 | €1,206.51 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.25600 |

