



PV6H240SS-351 | |
|---|---|
DigiKey Part Number | EG5306-ND |
Manufacturer | |
Manufacturer Product Number | PV6H240SS-351 |
Description | SWITCH PUSHBUTTON SPST 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV6H240SS-351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 1.8 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.90000 | €12.90 |
| 10 | €11.13500 | €111.35 |
| 40 | €10.18650 | €407.46 |
| 80 | €9.74188 | €779.35 |
| 120 | €9.49058 | €1,138.87 |
| 280 | €8.98518 | €2,515.85 |
| 520 | €8.63229 | €4,488.79 |
| 1.000 | €8.27395 | €8,273.95 |
| Unit Price without VAT: | €12.90000 |
|---|---|
| Unit Price with VAT: | €15.48000 |

