
PV4F230SS-3R5 | |
|---|---|
DigiKey Part Number | 141-PV4F230SS-3R5-ND |
Manufacturer | |
Manufacturer Product Number | PV4F230SS-3R5 |
Description | SWITCH PB SPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F230SS-3R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.96000 | €25.96 |
| 10 | €22.39700 | €223.97 |
| 40 | €20.48550 | €819.42 |
| 80 | €19.58938 | €1,567.15 |
| 120 | €19.08283 | €2,289.94 |
| 280 | €18.06396 | €5,057.91 |
| Unit Price without VAT: | €25.96000 |
|---|---|
| Unit Price with VAT: | €31.15200 |

