Image for PA41EC1200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA41EC1200

DigiKey Part Number
141-PA41EC1200-ND
Manufacturer
Manufacturer Product Number
PA41EC1200
Description
SWITCH PB DPST-NO 16A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
PA41EC1200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Rectangular, Button
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.00mm x 13.00mm
Operating Temperature
-20°C ~ 65°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.000€1.19932€3,597.96
Unit Price without VAT:€1.19932
Unit Price with VAT:€1.43918