



320.03E11.09RED | |
|---|---|
DigiKey Part Number | 320.03E11.09RED-ND |
Manufacturer | |
Manufacturer Product Number | 320.03E11.09RED |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320.03E11.09RED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.025A @ 50VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 18.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.40mm x 12.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 135gf | |
Ingress Protection | - | |
Features | Red Cap | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polycarbonate (PC) | |
Switch Travel | 0.60mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.81528 | €1,815.28 |
| Unit Price without VAT: | €1.81528 |
|---|---|
| Unit Price with VAT: | €2.17834 |

