



DSGW-201-1-CN | |
|---|---|
DigiKey Part Number | 5257-DSGW-201-1-CN-ND |
Manufacturer | |
Manufacturer Product Number | DSGW-201-1-CN |
Description | GATEWAY,BLE,WIFI,ZIGBEE,LTECAT4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4G/3G Bluetooth v5.2, HSPA, HSPA+, LTE, UMTS, Zigbee® Gateway/Router Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dusun | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway/Router | |
Modulation or Protocol | Bluetooth v5.2, HSPA, HSPA+, LTE, UMTS, Zigbee® | |
Frequency | 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | -97.5dBm | |
Power - Output | 19.5dBm | |
Data Rate (Max) | 54Mbps | |
Features | IP22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €241.65000 | €241.65 |
| 10 | €214.12400 | €2,141.24 |
| 25 | €204.61640 | €5,115.41 |
| Unit Price without VAT: | €241.65000 |
|---|---|
| Unit Price with VAT: | €289.98000 |

