Heat Shrink Tubing, Flexible 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DUNBAR-CMWT-FR-19MM-BLACK-4FT

DigiKey Part Number
4836-DUNBAR-CMWT-FR-19MM-BLACK-4FT-ND
Manufacturer
Manufacturer Product Number
DUNBAR-CMWT-FR-19MM-BLACK-4FT
Description
HEAT SHRINK TUBING, FLEXIBLE 3:1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.00' (1.22m)
Mfr
Material
Packaging
Bag
Color
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
120°C
Shrinkage Ratio
Shelf Life
120 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€9.40000€9.40
5€7.74000€38.70
10€7.11800€71.18
20€6.54700€130.94
50€6.43420€321.71
Manufacturers Standard Package
Unit Price without VAT:€9.40000
Unit Price with VAT:€11.28000
Alternate Color
HEAT SHRINK TUBING, FLEXIBLE 3:1
In-Stock: 60
Unit Price: €11.13000