
DUNBAR-4635WT-1/2IN-BLACK-200FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-4635WT-1/2IN-BLACK-200FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-4635WT-1/2IN-BLACK-200FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 4:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 4 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.051" (1.30mm) |
Mfr | Material |
Packaging Bag | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 200.0' (61.0m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.472" (11.99mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €236.72000 | €236.72 |
| 2 | €217.72000 | €435.44 |
| 3 | €207.32000 | €621.96 |
| 5 | €194.92200 | €974.61 |
| 7 | €187.16429 | €1,310.15 |
| 10 | €179.28100 | €1,792.81 |
| Unit Price without VAT: | €236.72000 |
|---|---|
| Unit Price with VAT: | €284.06400 |

