
PUS-2415A2N | |
|---|---|
DigiKey Part Number | 4369-PUS-2415A2N-ND |
Manufacturer | |
Manufacturer Product Number | PUS-2415A2N |
Description | DC/DC CONVERTER INPUT: 24V OUTPU |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 133mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 5 | €3.37800 | €16.89 |
| 10 | €3.23100 | €32.31 |
| 25 | €3.05800 | €76.45 |
| 50 | €2.93920 | €146.96 |
| 100 | €2.83030 | €283.03 |
| 500 | €2.61142 | €1,305.71 |
| 1.000 | €2.52989 | €2,529.89 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.52400 |

