
NUS-1209A | |
|---|---|
DigiKey Part Number | 4369-NUS-1209A-ND |
Manufacturer | |
Manufacturer Product Number | NUS-1209A |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 999 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 8-SMD Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.54" L x 0.41" W x 0.37" H (13.8mm x 10.5mm x 9.3mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.75000 | €1.75 |
| 5 | €1.60000 | €8.00 |
| 10 | €1.53900 | €15.39 |
| 36 | €1.43306 | €51.59 |
| 72 | €1.37847 | €99.25 |
| 108 | €1.34750 | €145.53 |
| 252 | €1.28492 | €323.80 |
| 504 | €1.23589 | €622.89 |
| Unit Price without VAT: | €1.75000 |
|---|---|
| Unit Price with VAT: | €2.10000 |

