12 GHz ~ 18 GHz SMA-FEMALE Circulator 5 W 22dB 1.25 Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3C1218

DigiKey Part Number
2236-D3C1218-ND
Manufacturer
Manufacturer Product Number
D3C1218
Description
12.00 - 18.00 GHZ CIRCULATOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 GHz ~ 18 GHz SMA-FEMALE Circulator 5 W 22dB 1.25 Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
22dB
Manufacturer
DiTom Microwave
Power - Average Forward
5 W
Packaging
Bag
Insertion Loss
0.45dB
Part Status
Active
VSWR
1.25
Type
Circulator
Connector Type
SMA-FEMALE
Frequency
12 GHz ~ 18 GHz
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€468.51000€468.51
Manufacturers Standard Package
Unit Price without VAT:€468.51000
Unit Price with VAT:€562.21200