Three Phase (Wye) EMC/EMI Line Filter 150 A 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB4-150GR

DigiKey Part Number
4761-TB4-150GR-ND
Manufacturer
Manufacturer Product Number
TB4-150GR
Description
LINE FILTER 150A CHASSIS MOUNT
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 150 A 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DIT
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
290 V
Voltage - Rated AC (Phase to Phase)
500 V
Current
150 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CE, CSA, ENEC, SEMKO
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€334.58000€334.58
10€284.44900€2,844.49
25€270.69120€6,767.28
Manufacturers Standard Package
Unit Price without VAT:€334.58000
Unit Price with VAT:€401.49600