
ZPD6B8 | |
|---|---|
DigiKey Part Number | 4878-ZPD6B8CT-ND - Cut Tape (CT) 4878-ZPD6B8TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD6B8 |
Description | DIODE ZENER 68V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 3 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05900 | €0.59 |
| 100 | €0.03630 | €3.63 |
| 500 | €0.02618 | €13.09 |
| 1.000 | €0.02285 | €22.85 |
| 2.000 | €0.02005 | €40.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01699 | €84.95 |
| 10.000 | €0.01509 | €150.90 |
| 15.000 | €0.01412 | €211.80 |
| 25.000 | €0.01303 | €325.75 |
| 35.000 | €0.01239 | €433.65 |
| 50.000 | €0.01176 | €588.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

