
ZMM56B | |
|---|---|
DigiKey Part Number | 4878-ZMM56BCT-ND - Cut Tape (CT) 4878-ZMM56BDKR-ND - Digi-Reel® 4878-ZMM56BTR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM56B |
Description | DIODE ZENER 56V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM56B Models |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03680 | €0.92 |
| 100 | €0.03050 | €3.05 |
| 250 | €0.02764 | €6.91 |
| 500 | €0.02588 | €12.94 |
| 1.000 | €0.02443 | €24.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.03845 | €96.12 |
| 5.000 | €0.03429 | €171.45 |
| 7.500 | €0.03216 | €241.20 |
| 12.500 | €0.02977 | €372.12 |
| 17.500 | €0.02835 | €496.12 |
| 25.000 | €0.02697 | €674.25 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

