


Z1SMA6.2 | |
|---|---|
DigiKey Part Number | 4878-Z1SMA6.2TR-ND - Tape & Reel (TR) 4878-Z1SMA6.2CT-ND - Cut Tape (CT) 4878-Z1SMA6.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z1SMA6.2 |
Description | DIODE ZENER 6.2V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA6.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4.8 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.20100 | €2.01 |
| 100 | €0.14170 | €14.17 |
| 500 | €0.12482 | €62.41 |
| 1.000 | €0.07928 | €79.28 |
| 2.000 | €0.06584 | €131.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.04819 | €361.42 |
| 15.000 | €0.04733 | €709.95 |
| 22.500 | €0.04639 | €1,043.78 |
| 37.500 | €0.04554 | €1,707.75 |
| 52.500 | €0.04230 | €2,220.75 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

