
UF600D | |
|---|---|
DigiKey Part Number | 4878-UF600DCT-ND - Cut Tape (CT) 4878-UF600DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF600D |
Description | DIODE STANDARD 200V 6A P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | UF600D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.51100 | €5.11 |
| 100 | €0.33170 | €33.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.25448 | €127.24 |
| 1.000 | €0.22958 | €229.58 |
| 1.500 | €0.21689 | €325.33 |
| 2.500 | €0.20262 | €506.55 |
| 3.500 | €0.19416 | €679.56 |
| 5.000 | €0.18594 | €929.70 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

