
SBJ1845 | |
|---|---|
DigiKey Part Number | 4878-SBJ1845-ND |
Manufacturer | |
Manufacturer Product Number | SBJ1845 |
Description | DIODE SCHOTTKY 45V 18A TO220AB |
Customer Reference | |
Detailed Description | Diode 45 V 18A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 18A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 18 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 50 | €0.51020 | €25.51 |
| 100 | €0.37020 | €37.02 |
| 500 | €0.30936 | €154.68 |
| 1.000 | €0.26329 | €263.29 |
| 2.000 | €0.23449 | €468.98 |
| 5.000 | €0.22215 | €1,110.75 |
| 10.000 | €0.20569 | €2,056.90 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |

